SMS120 | Diotec

Schottky rectifier diode, 20 V (RRM), 1 A, DO-213AB, SMS120

Order No.: 60A500
EAN: 4099879045881
MPN:
SMS120
Series: SMS
Diotec
SMS120 Diotec Schottky Diodes Image 1
SMS120 Diotec Schottky Diodes Image 2
Image may differ
Unit Price (€ / pc.)
0.2535 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2535 €
100 pcs.
0.1880 €
500 pcs.
0.1488 €
2000 pcs.
0.1238 €
4000 pcs.
0.1107 €
*incl. VAT plus shipping costs
**Subject to prior sale

Schottky diode, SMS120, Diotec

SMD Schottky barrier rectifier diode.

Features

  • Low forward voltage drop
  • High power dissipation
  • Compliant to RoHS

Applications

  • Output rectification in DC/DC converters
  • Polarity protection
  • Free-wheeling diodes
Technical specifications
Number of diodes 1
Version schottky rectifier diode
Forward Current 1 A
Enclosure DO-213AB
Capacity 80 pF
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 20 V
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Surge blocking voltage V RMS 20 V
Logistics
Country of origin SI
Customs tariff number 85411000
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes