R- 12,00M-ZTTCS/MT-0,5-0,4-H-22/22-TR | Auris

SMD resonator, 12 MHz, ZTTCS/MT, ±0.5 %, 22 pF

Order No.: 77D9840
EAN: 4099879150141
MPN:
R- 12,00M-ZTTCS/MT-0,5-0,4-H-22/22-TR
Series: Resonator
Auris
R- 12,00M-ZTTCS/MT-0,5-0,4-H-22/22-TR Auris Resonators
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4403 €

SMD resonators, type Auris ZTTC.

Frequency tolerance: ±0.5 % at+25 °C. Temperature stability at –20 to +80 °C: ±0.3 % (ZTTCS/MT ±0.4 %). C1/C2 values (external): 22 pF ±20 % (ZTTCC/MG 2.0 MHz 33 pF ±20 %). Aging: ±0.3 %/10 years.

Technical attributes (type, rated frequency): ZTTCS/MT, 12 MHz

Technical specifications
Width 4.1 mm
Height 1.6 mm
Length 4.7 mm
Load Capacity 22 pF
max. operating temperature 80 °C
min. operating temperature -20 °C
Assembly SMD
nominal frequency 12 MHz
Tolerance ±0.5 %
Logistics
Country of origin CN
Customs tariff number 85416000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes