C42408-A26-A1 MELF-HALTER | Semiconductor Sockets, Holders
Component holder, 2 pole, for mini MELF resistors, C42408-A26-A1 MELF-HALTER
Unit Price (€ / pc.)
0.9639 € *
Available: 1,044 pcs.
Leadtime: 8 Weeks **
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.9044 €
100 pcs.
0.8568 €
500 pcs.
0.7973 €
2250 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD componet holders for Mini-MELF metal film resistors, type C42408.
Suitable for Mini-MELF resistors to CECC 40401-005 with diameters from 1.3 to 1.65 mm and lengths from 3.2 to 3.6 mm; Reflow soldering: max. +215 °C/20 s, +240 °C/10 s. Dimensions: W 3.2, L 5.0, H 3.4 mm.
Type: C42408-A26-A1-1, component holder
Technical specifications
Version | component holder | |
Width | 3.2 mm | |
diameter | 1.3 mm | |
Suitable for | mini MELF resistors | |
Height | 3.4 mm | |
Length | 5 mm | |
Pin number | 2 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Reel with 2,250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |