YC164-JR-0733KL | Yageo

Resistor network, SMD 1206, 33 kΩ, 0.063 W, ±5 %, 4 resistors, YC164-JR-0733KL

Order No.: 84E944
EAN: 4099879758996
MPN:
YC164-JR-0733KL
Series: YC
Yageo
YC164-JR-0733KL Yageo Resistor Networks
Image may differ
Unit Price (€ / pc.)
0.0226 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.0226 €

SMD thickfilm resistance networks, type Yageo YC164.

4 independent resistors of the same value and with convex connections

Technical specifications
ohmic resistance 33 kΩ
Number of resistors 4
Width 1.6 mm
Enclosure SMD 1206
Height 0.6 mm
Length 3.2 mm
Power 0.063 W
max. operating temperature 155 °C
Assembly SMD
Tolerance ±5 %
Temperature coefficient ±200 ppm/°C
Logistics
Country of origin CN
Customs tariff number 85331000
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead