V11-4-6-10 | Licefa
Reel storage stand, black, (L x W) 450 x 240 mm, V11-4-6-10
Order No.: 19L3702
EAN: 4099891421076
MPN:
V11-4-6-10
Unit Price (€ / pc.)
241.2725 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
241.27 € *
Price list
Quantity
Price per unit*
1 pcs.
241.2725 €
5 pcs.
229.2059 €
10 pcs.
217.7462 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD spool racks, type V11-4.
Basic dimensions in mm: 450 x 240. With 25 variable dividers and continuous labeling rail. For spool diameters up to 250 mm. Made of practical high-grade plastic.
Type: V11–4–6–10, spool rack, black, EGB
Technical specifications
Version | reel storage stand | |
Width | 240 mm | |
ESD protection | No | |
Colour | black | |
Length | 450 mm | |
Material | plastic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |