B82462G4683M000 | EPCOS
Power choke, SMD, 68 µH, 650 mA, B82462G4683M000
Not suitable for new designs
Unit Price (€ / pc.)
2.9512 € *
Available: 2,893 pcs.
Leadtime: 13 Weeks **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
1.8445 €
50 pcs.
1.6184 €
250 pcs.
1.3923 €
2500 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power inductor, B82462G4683M000, EPCOS
Features
- Temperature range up to +150 °C
- High rated current, low DC resistance
- Suitable for lead-free reflow soldering
- Qualified to AEC-Q200
Applications
- Filtering of supply voltages, coupling, decoupling
- DC/DC converters
- Industrial electronics
- Automotive electronics
Technical specifications
Version | power choke | |
Design | SMD | |
Width | 6.3 mm | |
DC current | 650 mA | |
DC resistance | 0.41 Ω | |
Height | 3 mm | |
Inductance | 68 µH | |
Length | 6.3 mm | |
Measuring frequency | 100 kHz | |
Saturation current | 500 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85045000 |
Original Packaging | Bulk with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |