5547 AM | BAHCO
ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5547 AM
Order No.: 06L1995
EAN: 7314151821388
MPN:
5547 AM
Unit Price (€ / pc.)
41.0550 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
41.06 € *
Price list
Quantity
Price per unit*
1 pcs.
41.0550 €
5 pcs.
38.5917 €
15 pcs.
37.1161 €
50 pcs.
35.4739 €
150 pcs.
33.9864 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD tweezers, type BAHCO 5547 AM.
Gripping angle of 45°, for positioning and soldering chip resistors and components up to a width of 1.0 mm; Design: dull polished. Material: anti-magnetic, acid-proof stainless steel. Length: 120 mm.
Type: 5547 AM, SMD tweezers
Technical specifications
Anti-magnetic | Yes | |
Version | SMD tweezers | |
Resistant to | Chemicals, Salts, Acids | |
Chemical resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 120 mm | |
Material | stainless steel | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |