SMD NTC thermistors, type TDK/Epcos B57401V../B57411V../B57421V../B57471V.
Size 0805, with metalized nickel barrier junction
ohmic resistance | 10 kΩ | |
Cooling time constant (air) | 10 s | |
B-value at 25/100 °C | 4000 K | |
Power | 0.21 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD 0805 | |
Tolerance | ±5 % | |
Thermal conductivity (Air) | 0.004 W/K |
Country of origin | HR |
Customs tariff number | 85332100 |
Original Packaging | Reel with 4,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available