CL31A226KAHNNNE | Samsung
Ceramic capacitor, 22 µF, 25 V (DC), ±10 %, SMD 1206, X5R, CL31A226KAHNNNE
Unit Price (€ / pc.)
0.7497 € *
Available: 1,701 pcs.
Leadtime: 20 Weeks **
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
25 pcs.
0.5831 €
100 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors, size 1206, type Samsung CL31.
Rated voltage 25 V.
Technical specifications
Design | SMD 1206 | |
Dielectric material | X5R | |
Capacity | 22 µF | |
Length | 3.2 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 25 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85322400 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |