B72500D0050A060 | EPCOS
Varistor, SMD 0603, 30 A, 5.6 V (DC), B72500D0050A060
Unit Price (€ / pc.)
0.1773 € *
Available: 230 pcs.
Leadtime: On Request **
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1773 €
125 pcs.
0.1309 €
500 pcs.
0.1047 €
2000 pcs.
0.0869 €
5000 pcs.
0.0762 €
*incl. VAT plus shipping costs
**Subject to prior sale
Varistor, B72500D0050A060, EPCOS
Features
- High energy absorption capability
- Low leakage current
- Long-term ESD stability
- RoHS-compatible, lead-free
Technical specifications
Design | SMD 0603 | |
max. Surge current, transient (8/20 µs) | 30 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 5.6 V | |
Standard number | IEC, CECC |
Download
Logistics
Customs tariff number | 85332900 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |