WSR-5 .3 1% EA E2 | Vishay

Resistor, metal strip, SMD 4527, 300 mΩ, 5 W, ±1 %, WSR-5 .3 1% EA E2

Order No.: 09E1540
EAN: 4099879202253
MPN:
WSR-5 .3 1% EA E2
WSR5R3000FEA
Series: WSR
Vishay
WSR-5 .3 1% EA E2 Vishay SMD Resistors Image 1
WSR-5 .3 1% EA E2 Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
2.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
2.2848 €

SMD metal strip resistors, size 4527, 2.0 to 5.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSR.

Encapsulated design for high temperatures, low self-inductance (0.5 bis 5.0 nH), for current measurements and pulse applications

5.0 W, type High Power WSR-5.

Technical specifications
ohmic resistance 300 mΩ
Design SMD 4527
Height 2.41 mm
Length 11.56 mm
Power 5 W
max. operating temperature 275 °C
min. operating temperature -65 °C
Tolerance ±1 %
Technology metal strip
Temperature coefficient ±75 ppm/K
Logistics
Country of origin IL
Customs tariff number 85331000
Original Packaging Reel with 1,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes