WSL-2010-18 .5 1% EA E3 | Vishay

Resistor, metal strip, SMD 2010 (5025), 500 mΩ, 1 W, ±1 %, WSL-2010-18 .5 1% EA E3

Order No.: 09E1402
EAN: 4099879201652
MPN:
WSL-2010-18 .5 1% EA E3
WSL2010R5000FEA18
Series: WSL
Vishay
WSL-2010-18 .5 1% EA E3 Vishay SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.3451 €

SMD metal strip resistors, 0.25 to 2.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL..18.

Low self-inductance, for current measurements and pulse applications

1.0 W, size 2010, type WSL2010..18.

Technical specifications
ohmic resistance 500 mΩ
Design SMD 2010 (5025)
Width 2.5 mm
Height 0.63 mm
Length 5.08 mm
Power 1 W
max. operating temperature 170 °C
min. operating temperature -65 °C
Tolerance ±1 %
Technology metal strip
Temperature coefficient ±75 ppm/K
Logistics
Country of origin IL
Customs tariff number 85331000
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes