WSL-2010-18 .01 1% EA E3 | Vishay
Resistor, metal strip, SMD 2010 (5025), 10 mΩ, 1 W, ±1 %, WSL-2010-18 .01 1% EA E3
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: On Request **
SMD metal strip resistors, 0.25 to 2.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL..18.
Low self-inductance, for current measurements and pulse applications
1.0 W, size 2010, type WSL2010..18.
Technical specifications
ohmic resistance | 10 mΩ | |
Design | SMD 2010 (5025) | |
Width | 2.5 mm | |
Height | 0.63 mm | |
Length | 5.08 mm | |
Power | 1 W | |
max. operating temperature | 170 °C | |
min. operating temperature | -65 °C | |
Tolerance | ±1 % | |
Technology | metal strip | |
Temperature coefficient | ±75 ppm/K |
Download
Logistics
Country of origin | IL |
Customs tariff number | 85331000 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |