WSL-2010-9 EA E3 | Vishay
Resistor, metal strip, SMD 2010 (5025), 0 Ω, 0.5 W, ±1 %, WSL-2010-9 EA E3
Unit Price (€ / pc.)
0.9758 € *
Available: 1,936 pcs.
Leadtime: 4 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.6069 €
50 pcs.
0.4879 €
250 pcs.
0.4165 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD metal strip resistors, 0.125 to 1.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL.
Low self-inductance, for current measurements and pulse applications
0.5 W, size 2010, type WSL2010.
Technical specifications
ohmic resistance | 0 Ω | |
Design | SMD 2010 (5025) | |
Width | 2.5 mm | |
Height | 0.63 mm | |
Length | 5.08 mm | |
Power | 0.5 W | |
max. operating temperature | 170 °C | |
min. operating temperature | -65 °C | |
Tolerance | ±1 % | |
Technology | metal strip | |
Temperature coefficient | ±3900 ppm/K |
Download
Logistics
Country of origin | US |
Customs tariff number | 85331000 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |