WSLP1206 .015 1% EB E3 | Vishay

Resistor, metal strip, SMD 1206 (3216), 15 mΩ, 1 W, ±1 %, WSLP1206 .015 1% EB E3

Order No.: 09E1064
EAN: 4099879200464
MPN:
WSLP1206 .015 1% EB E3
WSLP1206R0150FEB
Series: WSLP
Vishay
WSLP1206 .015 1% EB E3 Vishay SMD Resistors Image 1
WSLP1206 .015 1% EB E3 Vishay SMD Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4046 €

SMD metal strip resistors, size 1206, 1.0 W, tolerance 1.0 %, series Very High Power Metal Strip, type Vishay/Dale WSLP1206.

Low self-inductance, for current measurements and pulse applications

Technical specifications
ohmic resistance 15 mΩ
Design SMD 1206 (3216)
Width 1.6 mm
Height 0.63 mm
Length 3.2 mm
Power 1 W
max. operating temperature 170 °C
min. operating temperature -65 °C
Tolerance ±1 %
Technology metal strip
Temperature coefficient ±75 ppm/K
Logistics
Country of origin IL
Customs tariff number 85331000
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes