RWC502FK-13-R33AA | Vitrohm
Resistor, wirewound, SMD 5020, 330 mΩ, 2.2 W, ±1 %, RWC502FK-13-R33AA
Unit Price (€ / pc.)
2.6299 € *
Available: 3,730 pcs.
Leadtime: 20 Weeks **
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
1.6422 €
50 pcs.
1.4518 €
250 pcs.
1.2495 €
1500 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD metal strip / wire-wound resistors, 1.6 W, tolerance 1.0 %, type Vitrohm RWN 5020/RWC 5020.
Wire wound on ceramic, type RWC 5020.
Technical specifications
ohmic resistance | 330 mΩ | |
Design | SMD 5020 | |
Height | 4.5 mm | |
Length | 12 mm | |
Power | 2.2 W | |
max. operating temperature | 200 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | wirewound | |
Temperature coefficient | ±20 ppm/K |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85332100 |
Original Packaging | Reel with 1,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |