RWN502FK-13-R01AA | Vitrohm
Resistor, metal strip, SMD 5020, 10 mΩ, 1.6 W, ±1 %, RWN502FK-13-R01AA
Unit Price (€ / pc.)
1.7731 € *
Available: 12,321 pcs.
Leadtime: 20 Weeks **
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
10 pcs.
1.7731 €
50 pcs.
1.5589 €
250 pcs.
1.3447 €
1500 pcs.
1.0948 €
3000 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD metal strip / wire-wound resistors, 1.6 W, tolerance 1.0 %, type Vitrohm RWN 5020/RWC 5020.
Uncoiled, low inductance, type RWN 5020.
Technical specifications
ohmic resistance | 10 mΩ | |
Design | SMD 5020 | |
Height | 4.5 mm | |
Length | 12 mm | |
Power | 1.6 W | |
max. operating temperature | 200 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | metal strip | |
Temperature coefficient | 400/±50 ppm/K |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85332100 |
Original Packaging | Reel with 1,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |