B72520T0300K062 | EPCOS
Varistor, SMD 1206, VV 47 V, 200 A, 38 V (DC), 30 V (AC), ±10 %, 0.008 VA (AC), 1.1 J
Unit Price (€ / pc.)
0.7378 € *
Available: 4,010 pcs.
Leadtime: 7 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.4641 €
50 pcs.
0.3808 €
250 pcs.
0.3213 €
1000 pcs.
0.2713 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD metal oxide varistors (VDRs), type TDK/Epcos B725.
Chip package, molded, good soldering properties, low-inductance
Size 1206, type B72520.
Technical specifications
Design | SMD 1206 | |
Energy absorption | 1.1 J | |
max. Surge current, transient (8/20 µs) | 200 A | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 30 V | |
Rated voltage (DC) | 38 V | |
Standard number | UL, IEC, CECC | |
Tolerance | ±10 % | |
Power dissipation | 0.008 W | |
Varistor Voltage Type | 47 V |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85332900 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |