B72510T0140K062 | EPCOS
Varistor, SMD 0805, VV 22 V, 120 A, 18 V (DC), 14 V (AC), ±10 %, 0.005 VA (AC), 0.3 J, B72510T0140K062
Unit Price (€ / pc.)
0.4284 € *
Available: 3,340 pcs.
Leadtime: On Request **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
50 pcs.
0.3058 €
250 pcs.
0.2535 €
1000 pcs.
0.2190 €
2500 pcs.
0.1904 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD metal oxide varistors (VDRs), type TDK/Epcos B725.
Chip package, molded, good soldering properties, low-inductance
Size 0805, type B72510.
Technical specifications
Design | SMD 0805 | |
Energy absorption | 0.3 J | |
max. Surge current, transient (8/20 µs) | 120 A | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 14 V | |
Rated voltage (DC) | 18 V | |
Standard number | UL, IEC, CECC | |
Tolerance | ±10 % | |
Power dissipation | 0.005 W | |
Varistor Voltage Type | 22 V |
Download
Logistics
Country of origin | HR |
Customs tariff number | 85332900 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |