B72510T0110K062 | EPCOS

Varistor, SMD 0805, VV 18 V, 120 A, 14 V (DC), 11 V (AC), ±10 %, 0.005 VA (AC), 0.2 J, B72510T0110K062

Order No.: 82E4812
EAN: 4099879989956
MPN:
B72510T0110K062
B72510T110K62
Series: B72510
EPCOS
B72510T0110K062 EPCOS Varistors Image 1
B72510T0110K062 EPCOS Varistors Image 2
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 6,345 pcs.
Leadtime: On Request **
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5355 €
50 pcs.
0.3927 €
250 pcs.
0.3213 €
1000 pcs.
0.2725 €
2000 pcs.
0.2428 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD metal oxide varistors (VDRs), type TDK/Epcos B725.

Chip package, molded, good soldering properties, low-inductance

Size 0805, type B72510.

Technical specifications
Design SMD 0805
Energy absorption 0.2 J
max. Surge current, transient (8/20 µs) 120 A
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (AC) 11 V
Rated voltage (DC) 14 V
Standard number UL, IEC, CECC
Tolerance ±10 %
Power dissipation 0.005 W
Varistor Voltage Type 18 V
Logistics
Country of origin SI
Customs tariff number 85332900
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes