SRR6038-100Y | Bourns Electronics GmbH

Power choke, SMD, 10 µH, 2 A, SRR6038-100Y

Order No.: 05D6918
EAN: 4099889001099
MPN:
SRR6038-100Y
Series: SRR6038
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 1,035 pcs.
Leadtime: 12 Weeks **
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8092 €
50 pcs.
0.7140 €
250 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power inductor, SRR6038-100Y, BOURNS

Features

  • Shielded SMD
  • Height of 4.0 mm max.
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communication equipment
  • Camcorders
  • LCD TVs
Technical specifications
Version power choke
Design SMD
Width 6.8 mm
DC current 2 A
DC resistance 38 mΩ
Quality Q Q 8.8
Height 3.8 mm
Inductance 10 µH
Length 6.8 mm
Measuring frequency 2.52 MHz
Saturation current 2.05 A
Tolerance ±30 %
Logistics
Country of origin CN
Customs tariff number 85045000
MSL MSL 1
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Inductance
DC resistance
DC current
Design
Width
Length
Tolerance
Height
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Inductance
DC resistance
DC current
Design
Width
Length
Tolerance
Height
Power choke, SMD, 10 µH, 2 A, SRR6038-100Y
Order No.:
 05D6918
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 SRR6038-100Y
Available: 1,035 pcs. Leadtime: 12 Weeks **
Total Price: 8.09 € *
10 pcs.
0.8092 €
50 pcs.
0.7140 €
250 pcs.
0.6188 €
power choke
10 µH
38 mΩ
2 A
SMD
6.8 mm
6.8 mm
±30 %
3.8 mm
Power choke, SMD, 3.3 µH, SRR6038-3R3Y
Order No.:
 05D5747
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 SRR6038-3R3Y
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.36 € *
1000 pcs.
0.357 €
SMD choke
3.3 µH
20 mΩ
SMD
6.8 mm
6.8 mm
±30 %
3.8 mm
Power choke, SMD, 47 µH, 950 mA, SRR6038-470Y
Order No.:
 05D6928
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 SRR6038-470Y
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.38 € *
1000 pcs.
0.3808 €
power choke
47 µH
155 mΩ
950 mA
SMD
6.8 mm
6.8 mm
±30 %
3.8 mm