SRR1208-332KL | Bourns Electronics GmbH
Power choke, SMD 1208, 3.3 mH, 320 mA, SRR1208-332KL
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Power inductor, SRR1208-332KL, BOURNS
Features
- Unit height of 8.5 mm
- Ferrite core
- RoHS compliant
Applications
- Input/output of DC/DC converters
- Portable communication equipment
- Camcorders
- LCD TVs
Technical specifications
Version | power choke | |
Design | SMD 1208 | |
Width | 12.7 mm | |
DC current | 320 mA | |
DC resistance | 6.4 Ω | |
Quality Q | Q 20 | |
Height | 8.5 mm | |
Inductance | 3.3 mH | |
Length | 12.7 mm | |
Measuring frequency | 252 kHz | |
Saturation current | 350 mA | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 400 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |