SRU1038-150Y | Bourns Electronics GmbH

Power choke, SMD, 15 µH, 2.8 A, SRU1038-150Y

Order No.: 05D7074
EAN: 4099889001143
MPN:
SRU1038-150Y
Series: SRU1038
Bourns Electronics GmbH
SRU1038-150Y Bourns Electronics GmbH Fixed Inductors
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
0.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
800 pcs.
0.4998 €

Power inductor, SRU1038-150Y, BOURNS

Features

  • Shielded SMD
  • Height of 3.8 mm
  • RoHS compliant

Applications

  • Input/output of DC/DC converters
  • Portable communication equipment
  • Camcorders
  • LCD TVs
Technical specifications
Version power choke
Design SMD
Width 10 mm
DC current 2.8 A
DC resistance 37 mΩ
Quality Q Q 24
Height 3.8 mm
Inductance 15 µH
Length 10 mm
Measuring frequency 2.52 MHz
Saturation current 2.7 A
Tolerance ±30 %
Logistics
Country of origin CN
Customs tariff number 85045000
MSL MSL 1
Original Packaging Reel with 800 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes