C1812C225K1RAC7800 | Kemet

Ceramic capacitor, 2.2 µF, 100 V (DC), ±10 %, SMD 1812, X7R, C1812C225K1RAC7800

Order No.: 53D407
EAN: 4099879767592
MPN:
C1812C225K1RAC7800
C1812C225K1RACTU
Series: C1812
Kemet
C1812C225K1RAC7800 Kemet Ceramic Capacitors Image 1
C1812C225K1RAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.5355 €

SMD multilayer ceramic capacitors, size 1812, type Kemet C 1812.

Rated voltage 100 VDC.

Technical specifications
Design SMD 1812
Dielectric material X7R
Capacity 2.2 µF
Length 4.5 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 100 V
Tolerance ±10 %
Logistics
Country of origin MX
Customs tariff number 85322400
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes