C1210C476M4PAC7800 | Kemet
Ceramic capacitor, 47 µF, 16 V (DC), ±20 %, SMD 1210, X5R, C1210C476M4PAC7800
Unit Price (€ / pc.)
0.9639 € *
Available: 675 pcs.
Leadtime: 43 Weeks **
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
5 pcs.
0.9639 €
25 pcs.
0.8449 €
150 pcs.
0.7497 €
500 pcs.
0.6783 €
1000 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors, size 1210, type Kemet C 1210.
Rated voltage 16 VDC.
Technical specifications
Design | SMD 1210 | |
Dielectric material | X5R | |
Capacity | 47 µF | |
Length | 3.2 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 16 V | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |