C1210C106K4RAC7800 | Kemet
Ceramic capacitor, 10 µF, 16 V (DC), ±10 %, SMD 1210, X7R, C1210C106K4RAC7800
Unit Price (€ / pc.)
0.5950 € *
Available: 1,045 pcs.
Leadtime: 43 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.3689 €
50 pcs.
0.2630 €
250 pcs.
0.2202 €
1000 pcs.
0.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD multilayer ceramic capacitors, size 1210, type Kemet C 1210.
Rated voltage 16 VDC.
Technical specifications
Design | SMD 1210 | |
Dielectric material | X7R | |
Capacity | 10 µF | |
Length | 3.2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 16 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |