C1206C685K4RAC7800 | Kemet
Ceramic capacitor, 6.8 µF, 16 V (DC), ±10 %, SMD 1206, X7R, C1206C685K4RAC7800
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
SMD multilayer ceramic capacitors, size 1206, type Kemet C 1206.
Rated voltage 16 VDC.
Technical specifications
Design | SMD 1206 | |
Dielectric material | X7R | |
Capacity | 6.8 µF | |
Length | 3.2 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 16 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85322400 |
Original Packaging | Reel with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |