C1206C331K5GAC7800 | Kemet

Ceramic capacitor, 330 pF, 50 V (DC), ±10 %, SMD 1206, C0G, C1206C331K5GAC7800

Order No.: 53D256
EAN: 4099879765505
MPN:
C1206C331K5GAC7800
C1206C331K5GACTU
Series: C1206C
Kemet
C1206C331K5GAC7800 Kemet Ceramic Capacitors Image 1
C1206C331K5GAC7800 Kemet Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.1023 € *
Available: 1,324 pcs.
Leadtime: On Request **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1023 €
250 pcs.
0.0702 €
1250 pcs.
0.0524 €
4000 pcs.
0.0428 €
10000 pcs.
0.0369 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD multilayer ceramic capacitors, size 1206, type Kemet C 1206.

Rated voltage 50 VDC.

Technical specifications
Design SMD 1206
Dielectric material C0G
Capacity 330 pF
Length 3.2 mm
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Tolerance ±10 %
Logistics
Country of origin MX
Customs tariff number 85322400
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes