CHP2512-FX-1001ELF | Bourns Electronics GmbH
Resistor, thick film, SMD 2512 (6330), 1 kΩ, 3 W, ±1 %, CHP2512-FX-1001ELF
Order No.: 08E1039
EAN: 4099879198426
MPN:
CHP2512-FX-1001ELF
Unit Price (€ / pc.)
0.3011 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Resistor, CHP2512-FX-1001ELF, BOURNS
Ultra high power thick film resistor.
Features
- High power surge withstanding
- RoHS compliant
- Halogen free
Applications
- Power supplies
- Digital meters
- Consumer electronics
- LED lighting
- Industry control boards
Technical specifications
ohmic resistance | 1 kΩ | |
Design | SMD 2512 (6330) | |
Width | 3 mm | |
Height | 0.6 mm | |
Length | 6.4 mm | |
Power | 3 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85332100 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |