FCB-16SG2570130B-AU-SMD | MTC
SMD contact springs, FCB-16SG2570130B-AU-SMD
Order No.: 12H5428
EAN: 4099889573404
MPN:
FCB-16SG2570130B-AU-SMD
Unit Price (€ / pc.)
1.5708 € *
Available: 300 pcs.
Leadtime: 9 Weeks **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.3685 €
100 pcs.
1.2138 €
500 pcs.
1.0472 €
1000 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD contact springs, type MTC FCB.
For space-saving contacting or connecting PCB components; Material: CuBe. Finish: gold-plated.
SMD contact springs, type FCB-16SG2570130B-AU-SMD.
Type: FCB–16SG2570130B–AU–SMD, SMD contact spring
Technical specifications
Version | contact spring | |
Width | 2.5 mm | |
Height | 13 mm | |
Length | 7 mm | |
Assembly | snap-on spring |
Download
Logistics
Country of origin | TW |
Customs tariff number | 74198030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |