FCB-22CG2060040B-AU-SMD | MTC
SMD contact springs
Order No.: 12H5412
EAN: 4099889573336
MPN:
FCB-22CG2060040B-AU-SMD
Unit Price (€ / pc.)
0.3927 € *
Available: 225 pcs.
Next delivery: 1,800 pcs. on 2024-06-12
Leadtime: 9 Weeks **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
50 pcs.
0.3570 €
100 pcs.
0.3070 €
500 pcs.
0.2773 €
1500 pcs.
0.2559 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD contact springs, type MTC FCB.
For space-saving contacting or connecting PCB components; Material: CuBe. Finish: gold-plated.
SMD contact springs, type FCB-22CG2060040B-AU-SMD.
Type: FCB–22CG2060040B–AU–SMD, SMD contact spring
Technical specifications
Version | contact spring | |
Width | 3.6 mm | |
Height | 4 mm | |
Length | 6 mm | |
Assembly | snap-on spring |
Download
Logistics
Country of origin | TW |
Customs tariff number | 74198030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |