FCB-085G2030025B-AU-SMD | MTC
SMD contact springs, FCB-085G2030025B-AU-SMD
Order No.: 12H5406
EAN: 4099889573305
MPN:
FCB-085G2030025B-AU-SMD
Unit Price (€ / pc.)
0.4641 € *
Available: 782 pcs.
Leadtime: 9 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4046 €
100 pcs.
0.3570 €
500 pcs.
0.3094 €
1000 pcs.
0.2856 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD contact springs, type MTC FCB.
For space-saving contacting or connecting PCB components; Material: CuBe. Finish: gold-plated.
SMD contact springs, type FCB-085G2030025B-AU-SMD.
Type: FCB–085G2030025B–AU–SMD, SMD contact spring
Technical specifications
Version | contact spring | |
Width | 2 mm | |
Height | 2.5 mm | |
Length | 3 mm | |
Assembly | snap-on spring |
Download
Logistics
Country of origin | TW |
Customs tariff number | 74198030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |