3224W-1-501E | Bourns Electronics GmbH
Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, SMD, on top, 3224W-1-501E
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Next delivery: 429 pcs. on 2024-06-18
Leadtime: 10 Weeks **
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.0345 €
250 pcs.
2.6537 €
500 pcs.
2.5466 €
1000 pcs.
2.4514 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD Cermet trimmer potentiometer, 3224W-1-501E, Bourns
SMD Cermet trimmer potentiometer, 500 Ω, 0.25 W
Features
- Surface Mount 4 mm Square / Multiturn Cermet / Industrial / Sealed
- Sealed to withstand board wash processing
- Pick and place centering design, with flush adjustment
Technical specifications
ohmic resistance | 500 Ω | |
Connection | J-hook | |
Version | cermet trimmer potentiometer | |
Width | 3.5 mm | |
Rotary range, electrical | 4320 ° | |
Seeting | on top | |
Height | 5.3 mm | |
Contact distance | RM 2.5 | |
Length | 4.8 mm | |
Power | 0.25 W | |
max. number of revolutions | 12 | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | CR |
Customs tariff number | 85334010 |
MSL | MSL 2 |
Original Packaging | Reel with 250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |