23AR100LFTR | BI Technologies

Cermet trimmer potentiometer, 100 Ω, 0.25 W, SMD, on top, 23AR100LFTR

Order No.: 64E7550
EAN: 4099879885289
MPN:
23AR100LFTR
Series: 23
BI Technologies
23AR100LFTR BI Technologies Trimmer Potentiometers Image 1
23AR100LFTR BI Technologies Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 8,979 pcs.
Leadtime: 18 Weeks **
Total Price:
5.07 € *
Price list
Quantity
Price per unit*
3 pcs.
1.6898 €
25 pcs.
1.4994 €
150 pcs.
1.3447 €
500 pcs.
1.2376 €
1000 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, 23AR100LFTR, BI Technologies

Cermet trimming potentiometer, sealed and surface mountable. 4 mm square shape.

Technical specifications
ohmic resistance 100 Ω
Connection J-hook
Version cermet trimmer potentiometer
Width 5 mm
Rotary range, electrical 200 °
Seeting on top
Height 2.7 mm
Contact distance RM 2.36
Length 4.5 mm
Power 0.25 W
max. number of revolutions 1
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly SMD
Tolerance ±20 %
Temperature coefficient ±250 ppm/K
Track Taper linear
Logistics
Country of origin TW
Customs tariff number 85334010
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes