CA050M1R00REB-0405 | Kemet
Electrolytic capacitor, 1 µF, 50 V (DC), ±20 %, SMD, Ø 4 mm
Unit Price (€ / pc.)
0.0785 € *
Available: 1,446 pcs.
Leadtime: 95 Weeks **
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0785 €
300 pcs.
0.0559 €
1000 pcs.
0.0464 €
3000 pcs.
0.0405 €
10000 pcs.
0.0357 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD aluminum electrolytic capacitor, type Kemet CA-Series.
For surface mounting and high soldering heat load, suitable for use at temperatures of up to +85 °C
Technical specifications
Version | polar | |
Design | SMD | |
diameter | 4 mm | |
Capacity | 1 µF | |
Length | 5.4 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 50 V | |
Ripple current | 10 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |