BAT43 R0 | Taiwan Semiconductor
Schottky rectifier diode, 30 V (RRM), 0.2 A, DO-35, BAT43 R0
Discontinued
Unit Price (€ / pc.)
0.1131 € *
Available: 7,345 pcs.
Leadtime: On Request **
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1131 €
250 pcs.
0.0833 €
1250 pcs.
0.0666 €
3000 pcs.
0.0547 €
6000 pcs.
0.0488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schottky diode, BAT43 R0, Taiwan Semiconductor
Hermetically sealed glass, fast switching Schottky barrier diode.
Features
- Compliant to RoHS
- Halogen-free
Applications
- Adapters
- Switch mode power supply
- Low stored charge
- Inverter
Technical specifications
Number of diodes | 1 | |
Version | schottky rectifier diode | |
Forward Current | 0.2 A | |
Enclosure | DO-35 | |
Capacity | 7 pF | |
max. operating temperature | 175 °C | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 30 V | |
Junction temperature (max.) | 125 °C | |
Junction temperature (min.) | -65 °C |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |