BAV20 | Diotec
Small signal diode, 0.2 A, DO35, 0.4 W
Unit Price (€ / pc.)
0.0607 € *
Available: 1,953 pcs.
Leadtime: 5 Weeks **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0607 €
300 pcs.
0.0428 €
1000 pcs.
0.0357 €
3000 pcs.
0.0309 €
10000 pcs.
0.0262 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectifier diode, BAV20, Diotec
The BAV20 is a superfast recovery rectifier diode with high-speed switching.
Features
- Low junction capacitance
- Low leakage current
- Compliant to RoHS
Applications
- Signal processing
- Commercial/industrial grade
Technical specifications
Number of diodes | 1 | |
Version | single | |
Enclosure | DO-35 | |
max. operating temperature | 175 °C | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Rated blocking voltage | 200 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Reel with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |