2010-0805M | Feltron-Zeissler
Die-cast aluminum enclosure, (L x W x H) 260 x 305 x 105 mm, light gray (RAL 7035), IP40, 2010-0805M
Unit Price (€ / pc.)
69.7578 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Small aluminum enclosures, type Feltron-Zeissler 2010.
Shell design; Degree of protection: IP 40. Color: light-gray varnish. Front panel: plain anodized aluminum. The enclosure is supplied in disassembled state, with 2 enclosure shells, front and rear panel, 4 mounting brackets, 1 set of standard parts and adhesive bumpers.
Technical attributes (type, width W, height H, depth D, utilized depth (N)): 2010-0805M, W 305, H 105, D 260, N 246 mm.
Technical specifications
Width | 305 mm | |
Colour | light gray | |
Height | 105 mm | |
Length | 260 mm | |
Material | die-cast aluminum | |
RAL number | 7035 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85299065 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |