83.214 | Kendrion Kuhnke
Slide valve, pneumatic
Pneumatically actuated spool valves, type Kuhnke 83.2.
Spool with O-ring seal; Pressure range: 2.5 to 8.0 bar. Rated orifice: NW 2 (2.0 mm). Function: 5/2-way valve. Housing: plastic. Seal: NBR. Mounting position: any. Pressurized media fitting: on base panel. Ambient temperatures: –10 to +60 °C. Medium: filtered, oiled, or filtered non-oiled compressed air, or other gaseous media with viscosity in accordance with ISO-VG 10.
Technical attributes (type, return, actuation): 83.214, memory function, pressure on 12 or 14
Version | 5/2-way steelspool valve | |
Pressure range | 2.5-8 bar | |
Nominal width | 2 mm |
Country of origin | DE |
Customs tariff number | 84812090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |