9075.0101 | Marquardt

Slide switch, On-On, 1 pole, straight, 0.4 VA/28 V AC/DC, 9075.0101

Order No.: 11G715
EAN: 4099889201581
MPN:
9075.0101
Series: 9075
Marquardt
9075.0101 Marquardt Slide Switches and Coding Switches Image 1
9075.0101 Marquardt Slide Switches and Coding Switches Image 2
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
12.2451 € *
Available: 159 pcs.
Leadtime: On Request **
Total Price:
12.25 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2451 €
10 pcs.
10.7814 €
50 pcs.
10.0436 €
150 pcs.
9.6033 €
500 pcs.
9.1154 €
*incl. VAT plus shipping costs
**Subject to prior sale

Slide switches, type Marquardt 9075../9076.

For PCB mounting. Terminal side sealed with epoxy resin to protect the contacts and to enable automated soldering; Contacts and terminals: gold-plated. Contacts and terminals: gold-plated. Slide: light-gray thermoplastic. Housing top section: black thermoplastic. Housing: gray glass fiber-reinforced thermoplastic. Slide travel: 2.5 mm. Grid: 2.54 mm. Breaking capacity: 0.4 VA. Voltage: max. 28 V. Contact resistance: max. 50 mohm. Insulation resistance: min. 500 mohm. Dielectric strength: min. 500 VAC. Ambient temperature: –25 to +85 °C.

With straight solder pins, type 9075../9076.

Technical attributes (type, number of poles; breaking action Of, making action On): 9075.0101, single-pole, ON-ON

Technical specifications
Connection PCB pin
Version slide switch
Design straight
Actuation on top
contact surface gold-plated
Pin number 1 pole
Grid 2.54 mm
Breaking capacity 0.4 VA/28 V AC/DC
Shift position On-On
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes