GH36P000000 | APEM

Slide switch, On-On, 1 pole, straight, 0.4 VA/20 V AC/DC, GH36P000000

Order No.: 11G6870
EAN: 4099889201468
MPN:
GH36P000000
Series: G
APEM
GH36P000000 APEM Slide Switches and Coding Switches Image 1
GH36P000000 APEM Slide Switches and Coding Switches Image 2
Image may differ
Unit Price (€ / pc.)
4.1531 € *
Available: 91 pcs.
Leadtime: 8 Weeks **
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
3.6533 €
100 pcs.
3.2130 €
500 pcs.
3.0940 €
1000 pcs.
2.8917 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature slide switches, type APEM G.

For front-panel or PCB mounting. With gold-plated brass contacts; Grid: 4.7 mm. Switching travel: 2.2 mm. Contact rating (resistive load): 0.4 VA/20 V AC/DC. Contact resistance (new condition): max. 10 mohm. Insulation resistance: min. 1000 mohm. Dielectric strength: min. 1000 VRMS/50 Hz. Operating temperatures: - 30 to +85 °C. Housing: PES. Slide: glass fiber-reinforced polyamide. Housing bracket: stainless steel. Connections: gold-plated. Soldering temperature: 300 °C/5.0 s.

With straight solder pins, type GH36.

For PCB mounting. Actuated from the top.

Technical attributes (type, number of poles, break action OFF, make action ON, contact material): GH36P000000, single-pole, ON-ON, gold-plated brass

Technical specifications
Connection PCB pin
Version slide switch
Design straight
Actuation on top
contact surface gold-plated
Pin number 1 pole
Grid 4.7 mm
Breaking capacity 0.4 VA/20 V AC/DC
Shift position On-On
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes