1857.1031 | Mentor
Slide switch, On-On, 1 pole, straight, 100 mA/5 VDC, 1857.1031
Unit Price (€ / pc.)
6.5450 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
6.55 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5450 €
10 pcs.
5.7715 €
100 pcs.
5.0575 €
250 pcs.
4.8552 €
1000 pcs.
4.5458 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide switch, 1857.1031, MENTOR
This 1-pole sliding switch can optimally be stringed according to FEL. A switch version with fixing pin can optionally be carried out.
Technical specifications
Connection | PCB pin | |
Version | slide switch | |
Design | straight | |
Actuation | in front | |
contact surface | tin-plated | |
Pin number | 1 pole | |
Breaking capacity | 100 mA/5 VDC | |
Shift position | On-On |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |