H 1010 L | PTR

Sleeve for test probes, H 1010 L

Order No.: 12H2028
EAN: 4099889470406
MPN:
H 1010 L
610100040
Series: 1010
PTR
H 1010 L PTR Accessories for Contact Probes
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 96 pcs.
Leadtime: 3 Weeks **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0115 €
100 pcs.
0.8687 €
250 pcs.
0.7616 €
1000 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacles for probes series 1010, type H 1010.

Material: gold-plated bronze.

Technical attributes (type, tip shape, tip diameter, plunger material): H 1010 L, receptacle with solder connection

Technical specifications
Suitable for series 1010
Accessory Type sleeve
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes