H772LA | Feinmetall
Sleeve for test probe, soldered connection, H772LA
Order No.: 12H1528
EAN: 4099889470147
MPN:
H772LA
Unit Price (€ / pc.)
1.4637 € *
Available: 115 pcs.
Leadtime: 4 Weeks **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.2971 €
100 pcs.
1.1305 €
500 pcs.
1.0472 €
1000 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Material: gold-plated new silver
Type: H772LA, receptacle for probes F772/F786/F797, solder connection
Technical specifications
Suitable for | series F772, F786, F797 | |
Accessory Type | sleeve |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |