311 SM | Swann Morton
Scalpel blade, for 3/5A SM/7 SM, BW 6.5 mm, L 40 mm, 311 SM
Order No.: 10L9395
EAN: 4099891375416
MPN:
311 SM
Unit Price (€ / pck.)
46.9455 € *
Available: 1 pck.
Leadtime: 4 Weeks **
Total Price:
46.95 € *
Price list
Quantity
Price per unit*
1 pck.
46.9455 €
5 pck.
44.1252 €
15 pck.
42.4354 €
50 pck.
40.5552 €
150 pck.
38.8654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Graphic blade, 311 SM, Swann Morton
High precision blades for Handles no. 3, 5A SM and 7 SM (Box of 100 pcs, 20 foil packets of 5 blades). OAL 39mm
Technical Data
- Accessory type: Graphic blade
- Suitable for: Precision knife
Technical specifications
Version | scalpel blade | |
Suitable for | 3/5A SM/7 SM | |
Weight | 0.1 g | |
Blade width | 6.5 mm | |
Length | 40 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 82119400 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |