4 | ideal-tek
Scalpel, L 136 mm, 4
Version | scalpel | |
Handle Material | stainless steel | |
Length | 136 mm |
Country of origin | DE |
Customs tariff number | 82119300 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Version | scalpel | |
Handle Material | stainless steel | |
Length | 136 mm |
Country of origin | DE |
Customs tariff number | 82119300 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
10L9411
Manufacturer SKU:
426 SM
Order No.:
10L9410
Manufacturer SKU:
425A SM
Order No.:
10L9402
Manufacturer SKU:
418 SM
Order No.:
10L9403
Manufacturer SKU:
419 SM
Order No.:
10L9412
Manufacturer SKU:
436ST SM
Order No.:
10L9404
Manufacturer SKU:
420 SM
Order No.:
10L9409
Manufacturer SKU:
425 SM
Order No.:
10L9408
Manufacturer SKU:
424 SM
Order No.:
10L9407
Manufacturer SKU:
423 SM
Order No.:
02L6810
Manufacturer SKU:
5505 SM
Order No.:
10L9405
Manufacturer SKU:
421 SM
Order No.:
10L9406
Manufacturer SKU:
422 SM
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available