F/HU100C | Digisound
Siren, 97 dB, 24 VDC, 35 mA, white
Order No.: 32M882
EAN: 4099891541385
MPN:
F/HU100C
Unit Price (€ / pc.)
25.2875 € *
Available: 20 pcs.
Leadtime: 23 Weeks **
Total Price:
25.29 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2875 €
10 pcs.
22.2649 €
50 pcs.
20.7298 €
150 pcs.
19.8373 €
500 pcs.
18.8139 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sirens, type Digisound F/HU 100.
Alarm siren with penetrating sound, stable design, with three mounting flanges; Degree of protection: IP 67. Operating voltage: 6.0 to 30 VDC. Current consumption on 12 V/24 V: 25/35 mA. Frequency: 3.0 kHz. Sound pressure level on 12/24 V: 87/97 dB/1.0 m. Features: rugged, reliable, long useful life, no RF interference.
Type: F/HU 100 C, with permanent sound
Technical specifications
Version | siren | |
Colour | white | |
Rated current | 35 mA | |
Resonance frequency | 3000 Hz | |
Sound pressure level | 97 db | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |