B/SM28 AP WS | Digisound
Siren, 96 dB, 30 VDC, 28 mA, red
Order No.: 32M8744
EAN: 4099891541354
MPN:
B/SM28 AP WS
Unit Price (€ / pc.)
64.7836 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sirens, type Digisound B/SM 28 UP/AP.
Flush or surface installation; Operating voltage range: 10 to 30 VDC. Current consumption: 30 mA. Number of sounds: 28 (2 sounds can be activated). Sound pressure level on 24 V: 96 to 113 dB (A)/1.0 m. Volume control: –20 dB. Degree of protection: IP 54. Housing color: white.
Type: B/SM 28 AP, siren, surface mount, white, RAL 9010
Technical specifications
Version | siren | |
Colour | red | |
Rated current | 28 mA | |
Sound pressure level | 96 db | |
Voltage | 30 VDC |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85311030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |