123 200 55 | Werma
Small siren, 105 dB, 24 VDC, 100 mA, black, 123 200 55
Sirens, type Werma 123.
Compact design, extremely loud electronic siren; Sound pressure level: approx. 105 dB. Tone: alternating continuous tone. Audio frequency: 2500 to 3500 Hz. Operating temperatures: –30 to +70 °C. Duty cycle: 100 % ED. Degree of protection: IP 54. Housing: plastic, dark gray. Dimensions: D 54, L 42.5 mm. Wiring: 450 mm stranded wire. Mounting: metal bracket. Weight: 80 g.
Technical attributes (type, rated voltage/rated current): 123.200.55, 24 VDC/100 mA
Version | siren | |
Colour | black | |
Rated current | 100 mA | |
Sound pressure level | 105 db | |
Voltage | 24 VDC |
Country of origin | CN |
Customs tariff number | 85311095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |