123 100 54 | Werma

Small siren, 105 dB, 12 VDC, 100 mA, black

Order No.: 32M684
EAN: 4099891541224
MPN:
123 100 54
123.100.54
Series: 123
Werma
default L
front L
Image may differ
Unit Price (€ / pc.)
43.673 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
43.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.673 €

Sirens, type Werma 123.

Compact design, extremely loud electronic siren; Sound pressure level: approx. 105 dB. Tone: alternating continuous tone. Audio frequency: 2500 to 3500 Hz. Operating temperatures: –30 to +70 °C. Duty cycle: 100 % ED. Degree of protection: IP 54. Housing: plastic, dark gray. Dimensions: D 54, L 42.5 mm. Wiring: 450 mm stranded wire. Mounting: metal bracket. Weight: 80 g.

Technical attributes (type, rated voltage/rated current): 12310054, 12 VDC/150 mA

Technical specifications
Version siren
Colour black
Rated current 100 mA
Sound pressure level 105 db
Voltage 12 VDC
Logistics
Country of origin CN
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Voltage
Version
Sound pressure level
Colour
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage
Version
Sound pressure level
Colour
Rated current
Small siren, 105 dB, 24 VDC, 100 mA, black
Order No.:
 32M686
Manufacturer:
 Werma
Manufacturer SKU:
 123 200 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 43.57 € *
1 pcs.
43.5659 €
5 pcs.
40.9598 €
15 pcs.
39.3890 €
50 pcs.
37.6397 €
150 pcs.
36.0808 €
24 VDC
siren
105 db
black
100 mA
Small siren, 105 dB, 12 VDC, 100 mA, black
Order No.:
 32M684
Manufacturer:
 Werma
Manufacturer SKU:
 123 100 54
Available: 0 pcs. Leadtime: On Request **
Total Price: 43.67 € *
1 pcs.
43.673 €
12 VDC
siren
105 db
black
100 mA